• RS Stock No. 397-9094
  • Brand Broyce Control
  • Mfr. Part No. ELRF0300 230VAC
Broyce Control
1P 8 A, Instantaneous RCD, Trip Sensitivity 300mA, DIN Rail Mount
Image representative of range
Product Details

ELRF - Earth Leakage Relay (Fixed)

Detects earth fault currents using separate toroid
LED indication - unit "tripped"
Must be used with suitable BZCT type toroid
Type A tripping characteristics
Select suitable toroid e.g. stock nos. 397-9117, 397-9123
Contact Configuration: SPDT

Standards

IEC 60755

Standards

IEC 60755

Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Number of PolesSP
Current Rating8 A
Trip Sensitivity300mA
Rated AC Voltage240 V
Mounting StyleDIN Rail Mount
Break TimeInstantaneous
Select all
Customer reviews

Add a review - Log In

Discontinued product
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 397-9094
    Description 1P 8 A, Instantaneous RCD, Trip Sensitivity 300mA, DIN Rail Mount
    Manufacturer/Brand: Broyce Control
    Mfr. Part No. ELRF0300 230VAC
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Jan 21, 2018
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201