Siemens Thermistor motor protection relay Monitoring Relay With SPDT Contacts, 24 V ac/dc Supply Voltage

  • RS Stock No. 392-7245
  • Mfr. Part No. 3RN1011-1CB00
  • Brand Siemens
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SIRIUS 3RN10 10 // 11 Thermistor motor protection relay

Work according to the closed circuit current principle (monostable design) and therefore self-monitoring with regard to wire breakage
Triggered when control voltage fails
Electrical separation for devices with AC control voltage
Overall width of 22.5 mm
Screw connection

3RN1 thermistor motor protection devices are thermal protection devices that are suitable, in combination with type A PTC resistors (cold conductors), for monitoring the temperature of electrical drives, transformer windings, oils, bearings, air etc.

Standards

EN 50081-2, EN 50082-2 and DIN VDE 0660 Parts 302 and 303 and IEC 34-11-2 Section 1 and 2

Note

!!! Phase-out product !!! This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the preferred successor proposed by the manufacturer: 175-2281 (3RN2011-1BA30)

Siemens 3RN1 Thermistor Relays

3RN1 thermistor relays are a range of thermal protection devices, which when used in conjunction with external PTC thermistors, offer temperature monitoring of electrical drives, transformers and other critical components such as bearings. The 3RN1 range operates on the principle of closed-circuit current and are therefore self monitoring in the event of sensor wire breakage.

Specifications
Attribute Value
Monitoring Application Thermistor motor protection relay
Supply Voltage 24 V ac/dc
Contact Configuration SPDT
Temperature Sensitivity Overtemperature, Undertemperature
Temperature Sensing Range +60 → +180°C
Maximum Temperature Sensed +180°C
Operating Temperature Range -25 → +60 °C
Width 22.5mm
Maximum Operating Temperature +60°C
Length 91mm
Dimensions 91 x 22.5 x 102 mm
Minimum Temperature Sensed +60°C
Height 102mm
Minimum Operating Temperature -25°C
3 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s)
Price Each
£ 80.20
(exc. VAT)
£ 96.24
(inc. VAT)
Units
Per unit
1 - 4
£80.20
5 +
£76.19
Related Products
Omron K8DT-LS conductive level controllers are Ideal for ...
Description:
Omron K8DT-LS conductive level controllers are Ideal for water level control. Offering sensitivity adjustment and an ON-delay timer that is ideal as a countermeasure for waves on liquid surfaces. Sensitivity adjustment from 10 k to 100 kΩ.Easy onsite adjustment ON-delay timer from 0.1 to 10 s.Width of 17.5 mm to ...
Omron K8DT-TH temperature monitoring relay, ideal to prevent ...
Description:
Omron K8DT-TH temperature monitoring relay, ideal to prevent heater overheating. Featuring a self-latching output to contribute to safe equipment operation. Set the temperature with simple rotary switches Connect a thermocouple or platinum resistance thermometer.Width of 17.5 mm to reduce space required in panels.Push-In Plus Terminal that reduce wiring work.Double-insertion holes ...
Features• According to IEC/EN 61 557-8• For single ...
Description:
Features• According to IEC/EN 61 557-8• For single and 3-phase AC-systems up to 0 ... 500 V and 10 ... 1000 Hz• Monitors also disconnected voltage systems• Adjustable tripping value RALof 5 ... 100 kΩ• De-energized on trip• Auxiliary voltage, measuring circuit and output contacts are galvanically separated• Manual and ...
Multifunction measuring relay Voltage monitoring (1- and 3-phase)Current ...
Description:
Multifunction measuring relay Voltage monitoring (1- and 3-phase)Current monitoring Frequency monitoring Power factor cos phi Phase sequence, phase failure, asymmetry Effective-, reactive- and apparent power Start up delay, on delay Adjustable hysteresis 0.2 ... 50 % of response value Manual reset LCD for indication of the measuring values Relay output ...