- RS Stock No.:
- 378-2828
- Mfr. Part No.:
- INA2133UA
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 378-2828
- Mfr. Part No.:
- INA2133UA
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Differential Amplifiers, Texas Instruments
Differential Amplifiers are operational amplifiers configured to amplify differential input signals but to supress or reject common-mode signals; they incorporate on-chip resistors to define the differential gain.
Instrumentation Amplifiers, Texas Instruments
Instrumentation amplifiers are composite differential amplifier blocks generally incorporating a classic three operational amplifier configuration. They provide high input impedance, very high common-mode rejection and allow differential gain to be accurately set via internal or external resistors. Differential amplifiers offer low DC offset and drift coupled with high open loop gain and low noise and are frequently used in high-precision test and measurement applications and electrically noisy environments.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V |
Typical Dual Supply Voltage | ±15V |
Maximum Input Offset Voltage | 1.5mV |
Maximum Input Resistance | 0.05MΩ |
Maximum Voltage Gain | 0dB |
Minimum CMRR | 74dB |
Number of Channels per Chip | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |
Dimensions | 8.65 x 3.91 x 1.58mm |
Width | 3.91mm |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |