Strain Relief Clip for use with 891 Series

  • RS Stock No. 368-0615
  • Mfr. Part No. 3448-89124
  • Brand 3M
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Strain Relief Clips for 891 Series Sockets

For use with sockets stock no. 323-7845

Specifications
Attribute Value
Accessory Type Strain Relief Clip
For Use With 891 Series
890 In stock for FREE next working day delivery
Price Each (In a Pack of 10)
£ 0.566
(exc. VAT)
£ 0.679
(inc. VAT)
Units
Per unit
Per Pack*
10 - 90
£0.566
£5.66
100 - 240
£0.509
£5.09
250 - 490
£0.464
£4.64
500 - 990
£0.436
£4.36
1000 +
£0.402
£4.02
*price indicative
Related Products
From Amphenol, this strain relief cable clamp is ...
Description:
From Amphenol, this strain relief cable clamp is for use with the 62 GB series of MIL Spec connectors, and comes complete with a grommet nut. The adjustable clamp prevents the flexing of wires in the grommet nut, which maintains sealing integrity and offers strain relief. • Stock No.450-427 is ...
Stainless steel cable strain reliefs for use in ...
Description:
Stainless steel cable strain reliefs for use in conjunction with 3M Class II D connectors. Snap-fit onto the connector after cable assembly.
Trim Trio Metalok Bantam Plastic circular connectors, derived ...
Description:
Trim Trio Metalok Bantam Plastic circular connectors, derived from MIL-C-26482, with a secure metal coupling system to provide the complete solution for lightweight, robust industrial interconnections. Shell material is glass filled thermoplastic, with a rated operating temperature of -55°C to +125°C. Contacts to be ordered separately see typically stock no. ...
Socket retainer clips for securing mating socket connectors ...
Description:
Socket retainer clips for securing mating socket connectors to the 2500 Series 2.54mm x 2.54mm low profile headers. These socket retainers are made from stainless steel with a grey polyurethane coating and fit a variety of connector sizes.Part numbers 3505-80XX are for use with sockets without a strain relief Part ...