Gossen Metrawatt Platinum Resistance Temperature Sensor, 10mm Probe Length x 0.25mm Probe Diameter

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Temperature sensor

Z3409

Standard probe for surface and immersion measurements

TF220

Waterproof probe for trouble-free measurements in gases and liquids

Chip set

Comprises 10 attachable miniature probes for pin-point measurements at small measuring locations

Type Z3409 TF220 Chip set
Stock no. 207-6346 282-4038 366–5149
Probe element Pt100 Pt1000 Pt100
Length l1 (mm) 130 39 2.3
Length l2 (mm) 1000 1500 10
Temperature range °C -40 / +600 -50 / +220 -50 / +550
Accuracy class Class A Class B  
Intrinsic error at 0 °C 0.15 K 0.3 K 0.4 K
Intrinsic error at 600 °C
1.35 K
220 °C
1.4 K
550 °C
3.1 K
Transient oscillation constant      
T90 water 5 s 8 s 0.3 s
T90 air 30 s 33 s 15 s
//media.rs-online.com/t_line/LD207634-04.jpg
Specifications
Attribute Value
Sensor Type PT100
Probe Length 10mm
Probe Diameter 0.25mm
Discontinued product