Sick 79.5mm Non Flush Mount Capacitive sensor, PNP Output, 12 mm Detection Range, IP67

  • RS Stock No. 361-8351
  • Mfr. Part No. CM18-12NPP-KW1
  • Brand Sick
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Sick CM Series Capacitive Proximity Sensors

Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations can be equipped with an external, cabled teach-in button.
The CM capacitive proximity sensors feature high shock and vibration resistance and minimal sensitivity to dust and moisture. Together with optical adjustment indicators, these features ensure reliable object detection, in turn ensuring reduced machine downtime.

Plastic body
DC four-wire with PNP normally open and normally closed outputs
Extended sensing range with adjustable sensitivity
Short circuit and reverse polarity protection
Output status LED indication
High EMC immunity
Output type NO/NC

Note

(786-5958) - AC 2-wire

Specifications
Attribute Value
Body Style Barrel
Thread Size M18 x 1
Output Type PNP
Detection Range 12 mm
Supply Voltage 10 → 40 V dc
Terminal Type Wire Lead
IP Rating IP67
Maximum DC Voltage 40V
Mounting Style Non Flush
Length 79.5mm
Switching Current 200 mA
Short Circuit Overload Protection Yes
Maximum Operating Temperature +80°C
Switching Frequency 30 Hz
Minimum Operating Temperature -25°C
Reverse Polarity Protection Yes
Housing Material Plastic
Discontinued product