Nuvotem Talema 230V ac, 24V ac Toroidal Transformer, 100VA 1 Output

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Toroidal Transformers DIN Rail Mounting

This series of toroidal transformers from Nuvotem Talema offer a compact solution with relatively low weight in comparison to traditional lamination types. Offering very low induced noise and a low radiated magnetic field, these toroidal transformers are manufactured to very high quality.

Suitable for use with 35mm DIN rail and snaps on easily
200mm (approx.) flying leads
Flying leads fitted with connector block
Double insulated primary lead outs
Low induced noise (hum)
High quality manufacturing and testing in accordance to EN60742, EN60065, VDE0551, VDE0550 and BS415

Approvals

8888

Standards

EN60742; EN60065; BS415; VDE0551; VDE0550

Specifications
Attribute Value
Primary Voltage Rating 230V ac
Secondary Voltage Rating 24V ac
Power Rating 100VA
Number of Outputs 1
Secondary Current 4.167A
Height 52mm
Weight 1kg
Diameter 93mm
Dimensions 93 (Dia.) x 52mm
Mounting Type DIN Rail
45 In stock - FREE next working day delivery available
Price Each
£ 56.47
(exc. VAT)
£ 67.76
(inc. VAT)
Units
Per unit
1 - 24
£56.47
25 +
£50.82
Related Products
Range of miniature power supplies for trunking boxes ...
Description:
Range of miniature power supplies for trunking boxes available in different options. OTF Series: Flat design with clamp connections ORF Series: Flat design with wire connections ORP Series: Potted design with wire connections.
RS Pro offer these open style toroidal transformers ...
Description:
RS Pro offer these open style toroidal transformers designed for use in control circuits and general applications. These high-quality toroidal transformers have low loss and low noise toroidal core. The transformers incorporate primary windings and twin secondary windings which can be connected in series or parallel or used independently. Environmentally ...
Single primary230 Vac 50 / 60 Hz winding ...
Description:
Single primary230 Vac 50 / 60 Hz winding with integral thermal switch Thermal switch, rated at 120° ±5°C for 50 and 105VA, 125° ±5°C for 150 and 200VADouble insulated primary leads.
High quality open style toroidal transformers with single ...
Description:
High quality open style toroidal transformers with single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Small size and low weight compared with traditional stacked lamination types Extremely low level of radiated magnetic field Very low induced noise (hum)Very low iron ...