- RS Stock No.:
- 361-1704
- Mfr. Part No.:
- B1PR 400VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-1704
- Mfr. Part No.:
- B1PR 400VAC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Phase Sequence/Failure Relays
Monitoring of 3 phase supplies
Orange housing manufactured to DIN 43 880
DIN rail mount
Orange housing manufactured to DIN 43 880
DIN rail mount
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Voltage Sensing Range | Maximum of 400V ac |
Contact Configuration | SPDT |
Voltage Sensitivity | Undervoltage |
Phase Sensitivity | Phase Loss, Phase Sequence |
Time Delay | 30ms |
Maximum Voltage Sensed | 400V ac |
Dimensions | 92 x 40 x 80mm |
Maximum Operating Temperature | +50°C |
Width | 40mm |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +50°C |
Length | 92mm |
Height | 80mm |
- RS Stock No.:
- 361-1704
- Mfr. Part No.:
- B1PR 400VAC
- Brand:
- Broyce Control