- RS Stock No.:
- 361-1675
- Mfr. Part No.:
- 45085 400VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-1675
- Mfr. Part No.:
- 45085 400VAC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Broyce Monitor Relays
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Phase, Voltage |
Contact Configuration | DPDT |
Voltage Sensing Range | Maximum of 400V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Phase Sensitivity | Phase Loss |
Time Delay | 0.1 → 10s |
Maximum Operating Temperature | +60°C |
Height | 78mm |
Operating Temperature Range | -20 → +60°C |
Length | 99mm |
Minimum Operating Temperature | -20°C |
Width | 45mm |
Maximum Voltage Sensed | 400V ac |
Dimensions | 99 x 45 x 78mm |