- RS Stock No.:
- 361-1619
- Mfr. Part No.:
- 45051 24/115/230VAC
- Brand:
- Broyce Control
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 361-1619
- Mfr. Part No.:
- 45051 24/115/230VAC
- Brand:
- Broyce Control
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
45051 Under/Over-Voltage Relay plus Time Delay
Adjustment for upper and lower trip levels
Monitors own supply
User-selectable nominal voltage: 24/115/230 V ac
Time delay (from fault) with adjustable setting
"Power On Delay" (Td): 2 s
LED indication for supply and relay status
Dimensions: H78 x W45 x D99 mm
Monitors own supply
User-selectable nominal voltage: 24/115/230 V ac
Time delay (from fault) with adjustable setting
"Power On Delay" (Td): 2 s
LED indication for supply and relay status
Dimensions: H78 x W45 x D99 mm
Broyce Monitor Relays
Note
Output relay contact rating specified at 250Vac
Specifications
Attribute | Value |
---|---|
Monitoring Application | Voltage |
Electrical Phase | 1 |
Contact Configuration | SPDT |
Voltage Sensing Range | Maximum of 230V ac |
Voltage Sensitivity | Overvoltage, Undervoltage |
Time Delay | 0.1 → 10s |
Length | 99mm |
Operating Temperature Range | -20 → +50°C |
Minimum Operating Temperature | -20°C |
Maximum Voltage Sensed | 230V ac |
Width | 45mm |
Dimensions | 99 x 45 x 78mm |
Maximum Operating Temperature | +50°C |
Height | 78mm |
- RS Stock No.:
- 361-1619
- Mfr. Part No.:
- 45051 24/115/230VAC
- Brand:
- Broyce Control