Multicore 30m No Clean Desoldering Braid, Width 0.8mm

  • RS Stock No. 361-1237
  • Mfr. Part No. 291015
  • Brand Multicore
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

No Clean De-soldering Wick

This no-clean wick (supplied in an antistatic box) dispenses with the need for any sort of cleaning after de-soldering.

The copper braiding is covered in a synthetic resin (without halogen) which facilitates more rapid absorption of the solder, leaving behind a negligible quantity of non-corrosive & non-hygroscopic residue

Wick & Braid

Specifications
Attribute Value
Width 0.8mm
Length 30m
No Clean Yes
123 In stock for FREE next working day delivery
Price Each
£ 43.73
(exc. VAT)
£ 52.48
(inc. VAT)
Units
Per unit
1 - 9
£43.73
10 - 19
£41.98
20 - 49
£40.66
50 +
£37.18
Related Products
Fast, safe, de-soldering braid specifically formulated for use ...
Description:
Fast, safe, de-soldering braid specifically formulated for use with Lead-free applications. More efficient than conventional de-soldering braids Non-corrosive, ultra high purity no-clean flux Will not leave ionic contamination on the boards Can also be used with tin/lead solders.
Chip Quik Alloy for SMD Removal (4.5ft. In ...
Description:
Chip Quik Alloy for SMD Removal (4.5ft. In 8-6.5in. Lengths) Lead-Free. Easily remove SMD parts with Chip Quik® removal alloy Reduce heat and reduce damage to circuit boards and SMD parts during removal Use with SMD291 flux RoHS II and Lead Free Compliant.
No-Clean Super Wick™ is a tightly woven, oxide-free ...
Description:
No-Clean Super Wick™ is a tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop ...
Lead Free Super Wick™ is a tightly woven, ...
Description:
Lead Free Super Wick™ is a tightly woven, oxide-free copper braid coated with no clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and ...