Midget Groove Indicator Light, Clear, 60 V, 20 mA, 5000h

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): KR
Product Details

T1 3/4 (6mm) S6s Midget Groove

T1 3/4 midget groove lamps suitable for use in a variety of applications including illuminated switches and indicators

Specifications
Attribute Value
Voltage Rating 60 V
Lamp Base Midget Groove
Current Rating 20 mA
Diameter 6mm
Lamp Size T1 3/4
Length 15.9 mm
Lens Colour Clear
Luminosity 3.15 lm
Life Hours 5000h
640 In stock - FREE next working day delivery available
Price Each (In a Pack of 10)
£ 0.868
(exc. VAT)
£ 1.042
(inc. VAT)
Units
Per unit
Per Pack*
10 - 90
£0.868
£8.68
100 - 490
£0.783
£7.83
500 - 2490
£0.681
£6.81
2500 - 4990
£0.576
£5.76
5000 +
£0.473
£4.73
*price indicative
Related Products
Passive splitter box - with 8 channels m12 ...
Description:
Passive splitter box - with 8 channels m12 connector - led. M12 connection offer4 or 8 channel version Channel status signalling conformity to market standards Different programmable controller connection modes24 V commons separation possible. Applications PackagingBottlingAssemblyConveying.
Filament lamps will perform to specification and give ...
Description:
Filament lamps will perform to specification and give optimum life when: they are powered at the rated voltage from a stabilised 50Hz ac supply; the ambient temperature is in the range +20°C to +25°C; and no mechanical vibration is present.Deviations from these criteria can have a significant effect on lamp ...
A comprehensive range of components for the user ...
Description:
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs. ABB Combi Line — compact range Short compact design Bulb not included. Indicator lamp with BA9s socket. ABB 22.5mm Compact Range.
VCC range of filament bayonet contact lamps for ...
Description:
VCC range of filament bayonet contact lamps for use with VCC panel mount indicators. A wide variety of sizes and voltages available to suit all applications. • Miniature double contact bayonet• Rated Life; 100 h• S-8 lamp• 7 V dc• 2.75 A• C-6 single coil • White light emitted• Identified ...