Parker 20μm Water Filter Cartridge

  • RS Stock No. 355-0283
  • Mfr. Part No. M15R10A-RS
  • Brand Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

FULFLO Polypropylene 10in. Wound Depth Filter Cartridges

1 in. ID and 2 1/2 in. OD
Manufactured from FDA approved materials for potable and edible liquid contact according to CFR Title 21
Effective removal ratings at nominal 90% efficiency

Approvals

FDA

Specifications
Attribute Value
Filtration Level 20µm
Maximum Flow Rate 5gal/min
Maximum Differential Pressure 4.1bar
Series Wound Depth
Internal Diameter 1in
Length 10in
764 In stock - FREE next working day delivery available
Price Each (In a Pack of 2)
£ 3.18
(exc. VAT)
£ 3.82
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£3.18
£6.36
10 - 18
£3.02
£6.04
20 - 48
£2.93
£5.86
50 +
£2.865
£5.73
*price indicative
Related Products
Surface filters are suited to removing rigid and ...
Description:
Surface filters are suited to removing rigid and irregular particles and as these accumulate with time and form across the cartridge the filter still allows water flow at an efficient level. Standard length: 10in.Standard diameter: 4in.Micron rating: 5 micron Temperature rating: 82 deg CTo be used with a standard 10” ...
Under sink filter kits to provide clean, fresh ...
Description:
Under sink filter kits to provide clean, fresh water with a choice for hard water or soft water areas. Turn off water supply at self cutting tap Depress touch tap to release water pressure in tube Remove tube from inlet & outlet of cartridge If the replacement cartridge does not ...
Filter cartridges for the Cal House S filter ...
Description:
Filter cartridges for the Cal House S filter kit. These cartridges are an excellent choice for improving your home drinking water. Easy to change, these are long-life cartridges that have an effective matrix for trapping particles and giving an endless supply of filtered water. House S cartridge: Removal of sediment ...
The Cal Densate boiler neutraliser is an excellent ...
Description:
The Cal Densate boiler neutraliser is an excellent solution to the problems that occur when acidic water enters the water system. Simply install the easy to fit Cal Densate neutraliser which ensures the pH is neutralised. The Cal Densate range is an economical choice as the cartridge is biodegradable and ...