JST XH Female PCB Housing, 2.5mm Pitch, 5 Way, 1 Row

  • RS Stock No. 353-1642
  • Mfr. Part No. XHP-5
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

XH Series Contact Housings

The XH Series Housings from JST have been designed with the purpose of providing high density mounting for a wide range of miniature electronic equipment. The connectors are very small in size, yet extremely reliable.

Features and Benefits

• 2.5 mm pitch
• 6 way connector housing
• Single row housing
• Mounting height of 9.8 mm
• Highly reliable contact at all times
• Natural (white) in colour
• UL 94V-0 flammability rating

//media.rs-online.com/t_line/LJ353161-01.gif
Specifications
Attribute Value
Number of Contacts 5
Number of Rows 1
Pitch 2.5mm
Gender Female
Mounting Type Cable Mount
Series XH
For Use With Disconnectable Crimp Connector
Body Orientation Straight
Length 14.8mm
Width 5.7mm
Depth 7.75mm
Housing Material Nylon
Discontinued product