JST Female PCB Connector Contact BXH-001T-P0.6

  • RS Stock No. 353-1591
  • Mfr. Part No. BXH-001T-P0.6
  • Brand JST
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

JST XH Series Crimp Contacts and Cable Assemblies

JST’s XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.

XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact - Standard Pack
166-7449 Female 28 / 22 AWG contact - Bulk Bag
123-5947 Female 28 / 22 AWG contact - Standard Tape
166-7576 Female 28 / 22 AWG contact - Bulk Reel

XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack

Specifications
Attribute Value
Gender Female
Termination Method Crimp
Contact Plating Tin
Contact Material Phosphor Bronze
Maximum Contact Resistance 10mΩ
Minimum Operating Temperature -25°C
Maximum Operating Temperature 85°C
Discontinued product