- RS Stock No.:
- 352-0686
- Mfr. Part No.:
- AC8MDP46/1A/D
- Brand:
- BNL
Available to back order for despatch when stock is available
Added
Price Each
£8.62
(exc. VAT)
£10.34
(inc. VAT)
Units | Per unit |
1 - 4 | £8.62 |
5 - 9 | £8.28 |
10 - 24 | £8.10 |
25 + | £7.91 |
- RS Stock No.:
- 352-0686
- Mfr. Part No.:
- AC8MDP46/1A/D
- Brand:
- BNL
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
BNL Pulley
Acetal pulleys with stainless steel or carbon steel balls as standard.
Features and Benefits
Medium duty pulley
Acetal impervious to water
Pulley 1449418 has Stainless Steel ball bearings
Excellent performance
Product Application Information
Carbon steel - Can be used in dry applications
Stainless steel - Can be used in damp applications with mild detergents
Prefixes
AC - Caged
AF - Full complement
Single & Double Row Bearing
Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.
Specifications
Attribute | Value |
---|---|
Bore | 8mm |
Overall Diameter | 46mm |
Number of Grooves | 1 |
Material | Acetal |