- RS Stock No.:
- 343-3532
- Mfr. Part No.:
- 934063188
- Brand:
- Hirschmann Test & Measurement
23 In stock - FREE next working day delivery available
10 available from Europe for delivery within 1 working day(s).
Added
Price Each
£11.20
(exc. VAT)
£13.44
(inc. VAT)
Units | Per unit |
1 - 9 | £11.20 |
10 - 24 | £10.35 |
25 + | £9.53 |
- RS Stock No.:
- 343-3532
- Mfr. Part No.:
- 934063188
- Brand:
- Hirschmann Test & Measurement
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MLN 2.5 Stackable 4mm Measuring Leads
Hirschmann Test and Measurement MLN 2.5, 4mm measuring leads have at either end a 4mm diameter plug with caged spring and 4mm diameter socket for tower construction. These measuring and test leads have a nickel or gold plated, copper beryllium contact spring, highly flexible,double insulated stranded lead and a shatter-proof sleeve. The test lead cable has a built in colour indicator for easy identification of insulation damage by means of a different coloured inner core of insulation.
Rated voltage 30 VAC / 60 VDC
Rated current 32A
CAT I
PVC Insulated
Wire stranding 320 x 0.10mm
Contact resistance 12mΩ (100cm) 20mΩ (200cm)
Rated current 32A
CAT I
PVC Insulated
Wire stranding 320 x 0.10mm
Contact resistance 12mΩ (100cm) 20mΩ (200cm)
Note
All manufacturing part numbers ending in 7** are gold plated variants.
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 32A |
Colour | Green/Yellow |
Voltage Rating | 60V dc |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Beryllium Copper, Brass |
Insulation Material | PVC |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -15 → +70 °C |
Minimum Operating Temperature | -15°C |
- RS Stock No.:
- 343-3532
- Mfr. Part No.:
- 934063188
- Brand:
- Hirschmann Test & Measurement
Related links
- Hirschmann Test & Measurement 60V dc 500mm Lead Length
- Hirschmann Test & Measurement 60V dc 1m Lead Length
- Hirschmann Test & Measurement 1000V ac/dc Yellow, 1m Lead Length
- Hirschmann Test & Measurement 4 mm Test Probe Lead Green/Yellow,...
- Hirschmann Test & Measurement Test lead Green/Yellow, 1m Lead Length
- Hirschmann Test & Measurement Test lead Yellow, 1m Lead Length
- Hirschmann Test & Measurement 4 mm Test Probe Lead Yellow, 1m Lead Length
- Hirschmann Test & Measurement 60V dc 2m Lead Length