- RS Stock No.:
- 342-7543
- Mfr. Part No.:
- 26001136
- Brand:
- Vulcascot
Available to back order for despatch 21/05/2024
Added
Price 1 Reel of 1
£421.14
(exc. VAT)
£505.37
(inc. VAT)
Reel(s) | Per Reel |
1 - 14 | £421.14 |
15 - 49 | £400.08 |
50 + | £379.03 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 342-7543
- Mfr. Part No.:
- 26001136
- Brand:
- Vulcascot
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Temporary Traffic Calming Cable Protectors
Features and Benefits
Visible yellow hazard stripes on both sides of the black profile give early warning of the danger of speed in confined areas
A rugged hard wearing cable protector manufactured to a high standard in special compound elastomer rubber
Cut to length, no drilling or bolting, can be easily re-laid in another position or location as required
UV stabilised for extended outdoor use
Low smoke, non toxic and low fume emission levels
Halogen Free no poisonous gases dispersed
Fire Tested to BS467 part 7 Class 3
A rugged hard wearing cable protector manufactured to a high standard in special compound elastomer rubber
Cut to length, no drilling or bolting, can be easily re-laid in another position or location as required
UV stabilised for extended outdoor use
Low smoke, non toxic and low fume emission levels
Halogen Free no poisonous gases dispersed
Fire Tested to BS467 part 7 Class 3
Designed for use in the warehouse, manufacturing plant and car parks, this unique cable protector is two products in one, controlling the speed of traffic and at the same time covering heavy duty cables or cable looms.
Note
Stock numbers 342-7543 and 342-8350 are 4.5m in length and 365-9661 and 707-3351 are 1.5m length
Standards
BS476 Part 7 Class2 and European equivalent DIN 4102 Part 1and Class B1, BS903-C5 500V
Standards
BS 476 Part 7 Class 2; DIN 4102 Part 1 and Class B1; BS903-C5 500 V
Specifications
Attribute | Value |
---|---|
Inside Diameter | 30mm |
Length | 4.5m |
Width | 180 mm |
Colour | Black/Yellow |
Material | Rubber |
Number of Channels | 1 |
Series | Temporary Traffic Calming |
- RS Stock No.:
- 342-7543
- Mfr. Part No.:
- 26001136
- Brand:
- Vulcascot
Related links
- Vulcascot 4.5m Black Cable Cover, 23mm Inside dia.
- Vulcascot 4.5m Black Cable Cover in Rubber, 23mm Inside dia.
- Vulcascot 4.5m Black Cable Cover, 26mm Inside dia.
- Vulcascot 4.5m Black Cable Cover, 30mm Inside dia.
- Vulcascot 4.5m Black Cable Cover, 16 x 14 + 16 x 18mm Inside dia.
- Vulcascot 4.5m Black/Yellow Cable Cover in Rubber, 20mm Inside dia.
- Vulcascot 1m Black/Yellow Cable Cover in PVC, 25 x 30mm Inside dia.
- Vulcascot 4.5m Black Cable Cover, 14mm Inside dia.