- RS Stock No.:
- 340-5795
- Mfr. Part No.:
- B1MFT 24VAC/DC/110VAC 2-60 MI
- Brand:
- Broyce Control
Discontinued product
Alternative
Broyce Control DIN Rail Mount Timer Relay, 24 → 230 V ac/12 → 230V dc, 2-Contact, 0.1 s → 100h,
£41.34
Each
RS Stock No.: 828-5151
- RS Stock No.:
- 340-5795
- Mfr. Part No.:
- B1MFT 24VAC/DC/110VAC 2-60 MI
- Brand:
- Broyce Control
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
11-Pin 2-Pole Timer - B1MFT
Functions - 111, 421, 611, 612
Rugged, flame retardant housing to UL 94V0
CE complaint
Rugged, flame retardant housing to UL 94V0
CE complaint
Approvals
UL, C-UL, CSA.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc, 110V ac |
Mounting Type | Plug In |
Mode of Operation | Interval, ON Delay, Symmetrical OFF/ON Repeat Cycle, Symmetrical ON/OFF Repeat Cycle |
Time Range | 0.25 → 60 min, 0.5 → 60s |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Minutes, Seconds |
Maximum Current | 8A |
Maximum Voltage | 25 V dc, 250V ac |
Switch Configuration | DPDT |
Terminal Type | Pin |
Power Supply | External |
Width | 40mm |
Series | B1MFT |
Depth | 92mm |
Length | 80mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Time Delay | (Reset) 100ms |
- RS Stock No.:
- 340-5795
- Mfr. Part No.:
- B1MFT 24VAC/DC/110VAC 2-60 MI
- Brand:
- Broyce Control