- RS Stock No.:
- 331-9537
- Mfr. Part No.:
- FL69113
- Brand:
- Parker
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£29.60
(exc. VAT)
£35.52
(inc. VAT)
Units | Per unit |
1 - 4 | £29.60 |
5 - 9 | £28.42 |
10 + | £27.26 |
- RS Stock No.:
- 331-9537
- Mfr. Part No.:
- FL69113
- Brand:
- Parker
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Level and Temperature Gauge
Designed to add style and efficiency to tank installations. These fluid level temperature gauges have a co-ordinated design with modular air breathers. The gauges are compatible with mineral and petroleum-based fluids due to their construction from high strength, aluminium free materials.
Features and Benefits
High visibility one piece polyamide lens
Universal front or rear fixing
M10 and M12 bolt thread options
3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
High impact polystyrene shroud
For use on pressurised tanks up to 1 bar
Universal front or rear fixing
M10 and M12 bolt thread options
3 sizes with or without thermometer – 76 mm, 127 mm and 254 mm
High impact polystyrene shroud
For use on pressurised tanks up to 1 bar
Product and Application Information
Simple to install and designed for either front or rear fixing. After positioning the gauge, the bolts are tightened to provide a secure seal with no fear of leaking.
Supplied with
gasket
Specifications
Attribute | Value |
---|---|
Connection Thread | M12 |
Level Indicator Type | Column Level Indicator |
Scale Length | 30mm |
Connection Thread Size | M12 |
Sight Gauge Material | PA (Lens & Base), Polystyrene (Shroud) |
Screws and Fittings Material | Steel |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -30°C |
Connection Thread Standard | Metric |
Related links
- Parker Liquid Level Indicator FL69221
- Parker Liquid Level Indicator FL69321
- Parker Liquid Level Indicator FL.69313, M12
- Parker Liquid Level Indicator FL69213, M12
- Elesa Liquid Level Indicator 111031, M12
- Elesa Liquid Level Indicator 111011, M12
- Elesa Liquid Level Indicator 11363, M12
- Elesa Liquid Level Indicator 11351, M12