W Robinson And Sons, 230 V Submersible Water Pump, 160L/min

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Stainless steel waste water pumps

304 stainless steel pumps featuring the latest technology. The motor is cooled efficiently by a heat exchange chamber which enables the machine to operate over long periods without being immersed. Motor with thermal overload protection, double seal and interchangeable ceramic brush on rotating shaft.
Insulation category F.
Cast stainless steel rotor with Vortex self-cleaning system.
Supplied with H07 RNF cable compliant with current regulations.
Allows solid matter Ø 20 mm to pass through.
Suitable for drainage and pumping rainwater and clean, waste and domestic water; also suitable for industrial applications (spraying booths, liquid transfers, washing systems etc.).
Choice of three flow rates:
80, 160 and 200 l / min

W Robinson And Sons Submersible Water Pump

The W Robinson And Sons submersible wastewater pump is the latest device manufactured from 304 stainless steel. This centrifugal pump is used in conditions where contamination or rust is unacceptable. It is an effective product with a maximum flow rate of 160L/minute. The motor is cooled efficiently by a heat exchange chamber which enables the machine to operate over long periods without being immersed. This water pump is ideal for pumping drainage, rainwater, clean, waste, and domestic water.

Inclusions:
10m H07 RNF cable conforming to current regulations

Features and Benefits


The supply voltage is 230V
• Maximum fluid temperature is 40°C
• Input power is 220W
• Motor with thermal overload protection, double seal, and interchangeable ceramic brush on rotating shaft
• Lubricated in oil sump and protected by V-ring sand-guard
• Self-sealing vortex system impeller in cast stainless steel
• Allows solid matter 20mm to pass through

Applications


Industrial applications
• Spraying booths
• Liquid transfer
• Washing system

Certifications


IP68 rated

Specifications
Attribute Value
Maximum Flow Rate 160L/min
Supply Voltage 230 V
Input Power 220W
9 In stock for FREE next working day delivery
Price Each
£ 324.79
(exc. VAT)
£ 389.75
(inc. VAT)
Units
Per unit
1 +
£324.79
Related Products
RS Pro submersible water pumps, designed to clear ...
Description:
RS Pro submersible water pumps, designed to clear dirty water in general applications. These high volume water pumps are ideal for flooded basements, rain socked foundations or draining containers. Offers a float switch which turns the pump on and off automatically with changes to the water level. • Clears dirty ...
Rated for continuous duty and ideally suited for ...
Description:
Rated for continuous duty and ideally suited for water or chemical transfer and re-circulation applications Trouble-free pumping of acids and alkalis (subject to chemical compatibility restrictions)Pump chamber and impeller: Polypropylene with alumina-ceramic shaft/thrust washers, Fluoro-elastomer rubber static O-ring seal, and ’Graphion’ impeller bearings Not self priming; requires a flooded suction ...
The SIP 1075-FS submersible water pump is a ...
Description:
The SIP 1075-FS submersible water pump is a high power pump built with a powerful 750W motor encased in tough housing. It has a maximum flow rate of 225L/minute. The outlet diameter ranges between 25mm and 40mm for 1in BSP. Heavy-duty, designed to meet various domestic and commercial water pumping ...
A lightweight all-round submersible pump ideal for many ...
Description:
A lightweight all-round submersible pump ideal for many clean water pumping applications. Fitted with an automatic float switch Ideal for sump and tank emptying, water transfer, and for powering waterfalls and water displays130 litres per minute flow capacity Incorporates automatic overload protection This is continiously rated, current consumption 1.9 amps. ...