- RS Stock No.:
- 331-7272
- Mfr. Part No.:
- R21162.50
- Brand:
- Schoeller Allibert
- RS Stock No.:
- 331-7272
- Mfr. Part No.:
- R21162.50
- Brand:
- Schoeller Allibert
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Euro Stacking Containers
Schoeller Allibert euro stacking containers are designed for a wide range of storage and handling applications.
This range of European polypropylene inter-stacking storage boxes have smooth hygienic surfaces making them ideal for both cleanrooms or food applications.
Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
This range of European polypropylene inter-stacking storage boxes have smooth hygienic surfaces making them ideal for both cleanrooms or food applications.
Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.
Features & Benefits
Variety of different sizes available
Inter-stack to form a compact handling unit
Solid sides and base
Easy to clean
Suitable for automated equipment
Inter-stack to form a compact handling unit
Solid sides and base
Easy to clean
Suitable for automated equipment
Storage boxes are invaluable in many environments which can include:
Food processing
Manufacturing
Warehouses
Offices
Homes
Schools (storing books and equipment)
Hospitals
Building site (store tools safely)
Hotels
Frequently Asked Questions
Does this storage box come with a lid?
No, this box does not come with a lid
No, this box does not come with a lid
Specifications
Attribute | Value |
---|---|
Lid Type | No Lid |
Height | 412mm |
Width | 600mm |
Depth | 800mm |
Volume Capacity | 162L |
Colour | Grey |
Material | PE |
Related links
- Schoeller Allibert 54L Grey Plastic Large Storage Box, 291mm x...
- Schoeller Allibert 33L Grey Plastic Medium Storage Box, 186mm x...
- Schoeller Allibert 20L Grey PP Medium Storage Box, 120mm x 400mm x 600mm
- Schoeller Allibert 45L Grey Plastic Large Storage Box, 246mm x...
- Schoeller Allibert 20L Grey Medium Stacking Container, 235mm x...
- StarTech.com Sitting 1145mm x 600mm x 800mm
- Schoeller Allibert 60L Grey PE7 Large Stacking Container, 319mm x...
- Schoeller Allibert 45L Grey Large Stacking Container, 235mm x 600mm x 400mm