- RS Stock No.:
- 325-3819
- Mfr. Part No.:
- TZ635
- Brand:
- BROTHER
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 325-3819
- Mfr. Part No.:
- TZ635
- Brand:
- BROTHER
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
TZe Tapes for Brother P-Touch Labelling Devices
A series of TZe laminated labelling made from multiple layers of material to create very strong label tapes. During printing application, the letters are created via thermal ink transfer, printed underneath the laminate between 2 layers of polyester film. These tapes are designed to be extremely hard wearing, withstand abrasion and chemicals
TZe Tape Properties
Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate
TZe Tape Properties
Backing paper
Acrylic adhesive 1
Base film coloured layer
PET (Base)
Acrylic adhesive 2
Lettering
Protective laminate
Features & Benefits
TZe laminated cartridge tapes
Available in variable lengths and widths
Strong adhesive backing
Available in various colours
Rigorously tested
Water Resistant
Abrasion Resistant
Chemical Resistant
Fade Resistance
Dielectric Strength
Available in variable lengths and widths
Strong adhesive backing
Available in various colours
Rigorously tested
Water Resistant
Abrasion Resistant
Chemical Resistant
Fade Resistance
Dielectric Strength
Typical Applications:
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
This label printer tape is typically used by business/office, receptionists or those wishing to be organised and need clear labelling. The label printer tape is one of the most essential office stationary to make sure everything is labelled and organised.
Label Printer tapes can be used for the following applications, plus many more:-
Files and binders
Storage Boxes & shelves
Shipping/Mailing
Barcoding
Wires & Cables
Visitor or name badges
Utility and food storage
Floor Marking
FAQ:
Is this Label tape waterproof?
Yes, these label printer tape are water resistant.
What label printers can this tape be used with?
This label printer tape is compatible with the following printers:-
TZ Tapes are compatible with various Brother PT series printers. To obtain the correct TZe tapes please see your printer manufacturer part no for more details.
Specifications
Attribute | Value |
---|---|
Tape Width | 12 mm |
Works With Printer Models | PT-1200, PT-1250, PT-1800, PT-200, PT-210E, PT-220, PT-2400, PT-2500PC, PT-300, PT-300SP, PT-310, PT-340C, PT-350, PT-3600, PT-540C, PT-550, PT-9200PC, PT-9400, PT-9600 |
Background Colour | Orange |
Print Colour | White |
Laminated | Yes |
Tape Length | 8 m |