- RS Stock No.:
- 323-2430
- Mfr. Part No.:
- 05118052001 2067 TORX BO
- Brand:
- Wera
Discontinued product
- RS Stock No.:
- 323-2430
- Mfr. Part No.:
- 05118052001 2067 TORX BO
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Wera 6 Piece Precision Torx Screwdriver Set
Wera 6 piece precision screwdriver sets. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for electronic applications. These high-quality Torx screwdrivers have multi-component Kraftform micro handles for fast ergonomic screw-driving, long life and safe service. These screwdrivers have a unique zone features;
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.
Features and Benefits
Steel, chrome plated blades with black finish
Anti-roll off
Extra durable
Free spin cap
Fast spinning, power and precision zones
Rack system
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
Precision mechanics,
Jewellers
FAQ:
What do you get in the set?
Torx: T7; T8; T9; T10; T15; T20
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
T7 = RS stock no: 323-2395, T8 = RS stock no: 323-2402, T9 = RS stock no: 323-2418, T10 = RS stock no: RS stock no: 323-2424, T15 = RS stock no: 323-2430, T20 = RS stock no: 323-2446
Are they magnetic?
Wera screwdriver set is not magnetic
Fast spinning zone; located in the mid-section is a fast turning zone designed for quick twists.
Power zone; for high torque transfer the power zones has integrated soft sections for excellent grip
Precision zone; located above the blade, gives the operator an improved feel while in use.
Features and Benefits
Steel, chrome plated blades with black finish
Anti-roll off
Extra durable
Free spin cap
Fast spinning, power and precision zones
Rack system
Typical Application
This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Electronics
Opening consoles - Xbox/PlayStation
Opening Mobile phones
Opening MacBooks
Precision mechanics,
Jewellers
FAQ:
What do you get in the set?
Torx: T7; T8; T9; T10; T15; T20
Are replacement screwdrivers available separately?
Yes, each screwdriver from the set is available separately;
T7 = RS stock no: 323-2395, T8 = RS stock no: 323-2402, T9 = RS stock no: 323-2418, T10 = RS stock no: RS stock no: 323-2424, T15 = RS stock no: 323-2430, T20 = RS stock no: 323-2446
Are they magnetic?
Wera screwdriver set is not magnetic
2067 TORX® BO Screwdriver for tamper-proof TORX® screws for electronic applications
High quality Wera Micro screwdriver for precision mechanical work. Suitable for TORX® BO safety screw connections: TORX® BO screws have a protruding pin in their drive profile. This prevents any unauthorised loosening since the "normal" hex tools cannot move these screws. Only special TORX® BO tools have a bore hole which can slip over the pin. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver for recessed TORX® screws with safety pin
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For TORX® socket screws with safety pin
Take it easy tool finder: colour coding according to profile and size
Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For TORX® socket screws with safety pin
Take it easy tool finder: colour coding according to profile and size
2067 TORX® BO Screwdriver for tamper-proof TORX® screws for electronic applications, TX 15 x 60 mm
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Tamperproof Torx |
Tip Size | TX15 |
Blade Length | 60 mm |
Overall Length | 157 mm |
Handle Material | Bi-material |
Blade Material | Nickel |
Blade Finish | Chrome |
- RS Stock No.:
- 323-2430
- Mfr. Part No.:
- 05118052001 2067 TORX BO
- Brand:
- Wera