- RS Stock No.:
- 323-2222
- Mfr. Part No.:
- 05028015001
- Brand:
- Wera
2 In stock - FREE next working day delivery available
8 available from Europe for delivery within 1 working day(s).
Added
Price Each
£7.36
(exc. VAT)
£8.83
(inc. VAT)
Units | Per unit |
1 + | £7.36 |
- RS Stock No.:
- 323-2222
- Mfr. Part No.:
- 05028015001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
367 Screwdriver for TORX® screws
High quality Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and low-fatigue working. Kraftform Plus: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The Wera Black Point tip and a complex hardening process ensure a long service life of the tip, enhanced corrosion protection and an exact fit. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Screwdriver for recessed TORX® screws
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
The Wera Black Point tip offers an exact fit and optimum corrosion protection
367 Screwdriver for TORX® screws, TX 30 x 115 mm
Wera Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Torx |
Tip Size | T30 |
Blade Length | 115 mm |
Blade Finish | Matt Nickel |
Related links
- RS PRO Tamperproof Torx Screwdriver 115 mm Blade, 225 mm Overall
- Wera Torx Screwdriver Bit, T30 Tip
- Wera Torx Screwdriver Bit 25 mm Overall
- Wera Torx Screwdriver Bit 89 mm Overall
- Wera Torx Insulated Screwdriver 100 mm Blade 205 mm Overall
- Wera Torx Screwdriver 115 mm Blade, 220 mm Overall
- Wera Tamperproof Torx Screwdriver 115 mm Blade
- Wera Torx Insulated Screwdriver Blade 154 mm Blade, VDE/1000V