- RS Stock No.:
- 323-1910
- Mfr. Part No.:
- 05110004001
- Brand:
- Wera
12 In stock - FREE next working day delivery available
132 available from Europe for delivery within 1 working day(s).
Added
Price Each
£4.34
(exc. VAT)
£5.21
(inc. VAT)
Units | Per unit |
1 + | £4.34 |
- RS Stock No.:
- 323-1910
- Mfr. Part No.:
- 05110004001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Standard Screwdriver, 100 mm Blade Length, 4mm Tip Sise - 05110004001
This high-quality Wera standard screwdriver with a 4mm slotted tip is designed for precision and professional use in various industries. The kraftform plus series 300 ensures a secure grip and optimal performance for your tasks.
Features & Benefits
• Chrome-plated blade with lasertip for precise screwdriving without slippage, ensuring a firm grip on screw heads
• Kraftform handle with a non-roll feature for comfortable and ergonomic use, reducing hand fatigue during long working hours
• Multi-component handle design for durability and reliability in industrial and heavy-duty applications
• Long blade design for reaching deep-set screws and tight spaces with ease
• High-quality materials ensure longevity and performance, making it a reliable tool for professional tasks
• Kraftform handle with a non-roll feature for comfortable and ergonomic use, reducing hand fatigue during long working hours
• Multi-component handle design for durability and reliability in industrial and heavy-duty applications
• Long blade design for reaching deep-set screws and tight spaces with ease
• High-quality materials ensure longevity and performance, making it a reliable tool for professional tasks
Applications
• Ideal for slotted screws in various industrial and mechanical applications
• Suitable for precision screwdriving tasks that require accuracy and control
• Can be used for use in electronics and electrical engineering projects
• Designed for professional and heavy-duty applications where quality and performance are essential
• Suitable for precision screwdriving tasks that require accuracy and control
• Can be used for use in electronics and electrical engineering projects
• Designed for professional and heavy-duty applications where quality and performance are essential
Can it be used for precision tasks in the electronics industry?
Yes, it is reliable for precision screwdriving in electronics projects.
Will it work for industrial applications that require durability?
Yes, it is designed for heavy-duty and industrial use.
Is it suitable for reaching deep-set screws in mechanical assemblies?
Yes, the long blade design allows easy access to tight spaces for efficient screwdriving.
Can it handle professional tasks with ease and precision?
Yes, it is a high-quality screwdriver designed for professional use.
How does it prevent slippage while screwdriving?
The Lasertip feature ensures a firm grip on screw heads, preventing slippage and ensuring precision.
Wera Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Slotted |
Tip Size | 4 mm |
Blade Length | 100 mm |
Related links
- Wera Slotted Insulated Screwdriver 150 mm Blade 248 mm Overall
- Wera Slotted Screwdriver 300 mm Blade, 398 mm Overall
- Wera Slotted Precision Screwdriver 80 mm Blade
- Wera Slotted Precision Screwdriver 80 mm Blade, 177 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver 100 mm Blade 198 mm Overall
- Wera Slotted Screwdriver 200 mm Blade, 298 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall