- RS Stock No.:
- 323-1904
- Mfr. Part No.:
- 05110001001
- Brand:
- Wera
163 In stock - FREE next working day delivery available
123 available from Europe for delivery within 1 working day(s).
Added
Price Each
£3.38
(exc. VAT)
£4.06
(inc. VAT)
Units | Per unit |
1 + | £3.38 |
- RS Stock No.:
- 323-1904
- Mfr. Part No.:
- 05110001001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Standard Screwdriver, 80 mm Blade Length, 3mm Tip - 05110001001
This precision engineered Wera standard screw driver is a versatile tool designed for users in automation, electronics, electrical, and mechanical industries. With a 3mm slotted tip and an 80mm blade length, this high quality screw driver is suitable for a wide range of applications. Crafted with the user in mind, this tool offers exceptional performance and durability for every task.
Features & Benefits
• Chrome plated blade ensures longevity and prevents corrosion
• Lasertip technology provides a microscopically roughened surface for enhanced grip and reduced slippage
• Kraftform handle with a non roll feature offers a comfortable and secure grip for precise screw driving
• Multi component handle design reduces hand fatigue during prolonged use
• Slotted tip design is perfect for various screw driving applications
• Available in sizes 2.0 x 12.0 and 2.5 x 14.0 for added versatility
• Weralit II single component handle option for specific user preferences
• Lasertip technology provides a microscopically roughened surface for enhanced grip and reduced slippage
• Kraftform handle with a non roll feature offers a comfortable and secure grip for precise screw driving
• Multi component handle design reduces hand fatigue during prolonged use
• Slotted tip design is perfect for various screw driving applications
• Available in sizes 2.0 x 12.0 and 2.5 x 14.0 for added versatility
• Weralit II single component handle option for specific user preferences
Applications
• Ideal for slotted screws in electronics assembly
• Perfect for precision screw driving in automation systems
• Suitable for maintenance and repair tasks in mechanical workshops
• Perfect for precision screw driving in automation systems
• Suitable for maintenance and repair tasks in mechanical workshops
Can it be used for small electronic devices?
Yes, this screwdriver is ideal for handling small electronic devices with precision.
Will it fit standard slotted screws?
Yes, the 3mm slotted tip is designed to fit standard slotted screws securely.
Is it suitable for professional use?
Yes, this Wera standard screwdriver is crafted with high-quality materials for professional applications.
Wera Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Slotted |
Tip Size | 3 mm |
Model Number | 335 |
Blade Length | 80 mm |
Overall Length | 161 mm |
Related links
- Stanley Slotted Screwdriver 100 mm Blade
- Wera Slotted Precision Screwdriver 80 mm Blade, 177 mm Overall
- Wera Slotted Insulated Screwdriver 80 mm Blade 161 mm Overall
- Wera Slotted Screwdriver 150 mm Blade, 231 mm Overall
- Wera Slotted Insulated Screwdriver 100 mm Blade 181 mm Overall
- Wera Slotted Precision Screwdriver 80 mm Blade
- Wera Slotted Precision Screwdriver 50 mm Blade, 147 mm Overall
- Facom Slotted Screwdriver 100 mm Blade, 203 mm Overall