- RS Stock No.:
- 323-1881
- Mfr. Part No.:
- 05110010001
- Brand:
- Wera
8 In stock - FREE next working day delivery available
31 available from Europe for delivery within 1 working day(s).
Added
Price Each
£9.12
(exc. VAT)
£10.94
(inc. VAT)
Units | Per unit |
1 + | £9.12 |
- RS Stock No.:
- 323-1881
- Mfr. Part No.:
- 05110010001
- Brand:
- Wera
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
334 Screwdriver for slotted screws
High quality Kraftform Plus screwdrivers. Multi-component Kraftform Plus handle for pleasant, ergonomic working that makes blisters and calluses a thing of the past. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. The tips of the Wera Lasertip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore prevented. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Slotted screwdriver - workshop blade
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
Multi-component Kraftform handle for fast and ergonomic screwdriving
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Lasertip tips for more secure fit in the screw head
334 Screwdriver for slotted screws, 1.2 x 6.5 x 150 mm
Wera Sets
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver |
Tip Type | Slotted |
Tip Size | 6.5 mm |
Blade Length | 150 mm |