- RS Stock No.:
- 314-4771
- Mfr. Part No.:
- 6255-0002
- Brand:
- Herga
78 In stock - FREE next working day delivery available
6 available from Europe for delivery within 1 working day(s).
Added
Price Each
£275.52
(exc. VAT)
£330.62
(inc. VAT)
Units | Per unit |
1 - 4 | £275.52 |
5 - 9 | £266.98 |
10 + | £258.44 |
- RS Stock No.:
- 314-4771
- Mfr. Part No.:
- 6255-0002
- Brand:
- Herga
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Herga Pneumatic Manual Control Valve
The Herga 6255 series 5/2 port pneumatic manual control foot pedal valve has a 1/8in G port thread connection. This heavy-duty pedal pneumatic manual valve has a robust construction and is made of die-cast aluminium. This mistral heavy industrial foot air valve offers high performance and style.
Features and Benefits
Flow rate at 6bar is 19dm3/sec
Maximum operating pressure is 10bar
Operating temperature ranges between -5°C and 50°C
Guard is large enough to allow the operator to wear industrial protective shoes
Competitively priced for OEM users
Mechanical performance is 106+ operations
Maximum operating pressure is 10bar
Operating temperature ranges between -5°C and 50°C
Guard is large enough to allow the operator to wear industrial protective shoes
Competitively priced for OEM users
Mechanical performance is 106+ operations
Specifications
Attribute | Value |
---|---|
Control Mechanism | Foot Pedal |
Connection Port Thread | G 1/8 |
Function | 5/2 |
Thread Size | 1/8 |
Thread Standard | G |
Manufacturer Series | 6255 |
Maximum Operating Pressure | 10 bars |
Body Material | Die Cast Aluminium |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 5/2 |
Related links
- Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series 1/8in
- RS PRO Pedal 5/2 Mechanical Valve Super X manual valve Series 1/8in
- SMC Foot Pedal Pneumatic Manual Control Valve XT34 Series
- Herga Pedal 5/2 Pneumatic Manual Control Valve 6255 Series 1/8
- Parker Pedal 5/2 Pneumatic Manual Control Valve B43 Series 1/8in
- Norgren Pedal 5/2 Pneumatic Manual Control Valve X30 Series 1/8in, X3048202
- SMC Foot Pedal 2 Port Mechanical Valve Mechanical Valve VM100...
- SMC Foot Pedal 3 Port Mechanical Valve Mechanical Valve VM200...