Pull Action DC D-Frame Solenoid, 15mm stroke, 15W, 12 V dc

  • RS Stock No. 307-3556
  • Mfr. Part No. 8.M15 02 73 12 VCC 100%
  • Brand Mecalectro
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

8M15 series single-acting linear electromagnets, standard use

Single-acting linear electromagnets for automated systems.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.

//media.rs-online.com/t_line/LF307355-10.gif
Specifications
Attribute Value
Maximum Stroke 15mm
Action Pull
Duty Cycle 100%
Magnetic Force 1 → 15N
Closed Power Continuous 15W
Supply Voltage 12 V dc
Length 50.8mm
Width 49mm
Depth 41.3mm
Weight 570g
Dimensions 50.8 x 49 x 41.3
3 in stock for FREE next working day delivery
137 available from Europe for delivery within 1 working day(s).
Price Each
£ 44.85
(exc. VAT)
£ 53.82
(inc. VAT)
Units
Per unit
1 - 4
£44.85
5 - 9
£43.06
10 +
£42.16
Related Products
Johnson Electric’s linear open frame solenoid technology consists ...
Description:
Johnson Electric’s linear open frame solenoid technology consists of an open iron frame, an overmolded or taped coil, and a movable plunger in the center of the coil. This platform is available in AC and DC versions and in two frame styles, the C Frame style, in which the coil ...
The RS PRO pull action 12VDC D-frame solenoid ...
Description:
The RS PRO pull action 12VDC D-frame solenoid has a total weight of 147g. The solenoid has a length of 40mm, a depth of 29mm and width of 24mm. Corrosion-resistant plated parts Flying leads Pull type.
3 sizes available, each in several versions.Pulse supply. ...
Description:
3 sizes available, each in several versions.Pulse supply. Core activates when powered up (+ red wire); held in retract position by magnetic locking, with power off. Unlocks by reverse polarity with a minimum pulse of 50 → 100 ms.Linked to a return system (spring, earth, etc.), this type of electromagnet ...
Solentec D-Frame pull action DC solenoids suitable for ...
Description:
Solentec D-Frame pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters. Pull or thrust action High efficiency Robustly constructed Corrosion resistant plated parts Flying leads.