SP-NO/NC Plunger Microswitch, 1 A @ 250 V ac

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Sub-Miniature Side Mounted PCB Switch

From Saia-Burgess, this selection of sub-miniature switches are small size and low current, and are available with either a lever or plunger style actuator. Designed to side-mount to a printed circuit board, these robust sub-miniature switches have a high mechanical life.

Features and Benefits:

• Single pole changeover
• PCB connection
• Sealed to IP54
• Flux Resistant Terminals
• SPCO silver plated contacts
• Contact Rating; 1A; 2A, 250Vac; 30Vdc

Approvals

UL, CSA

Specifications
Attribute Value
Actuator Type Plunger
Terminal Type Through Hole
Contact Current Rating 1 A @ 250 V ac
Contact Configuration SP-NO/NC
IP Rating IP54
Operating Force 2 N
Minimum Operating Temperature -40°C
Maximum Operating Temperature +85°C
Contact Material Fine Silver
Case Material Polyamide
Mechanical Life 10^7Operations
Release Force 0.2N
Operating Temperature Range -40 → +85°C
49 In stock for FREE next working day delivery
Price Each
£ 3.87
(exc. VAT)
£ 4.64
(inc. VAT)
Units
Per unit
1 +
£3.87
Related Products
Available with a choice of actuators Connection by ...
Description:
Available with a choice of actuators Connection by screw and cup washer Panel mounting types should be bush mounted using the supplied fixing nuts The collapsible roller version operates in one direction only Optional terminal cover has knockouts to provide a choice of wiring positions Contact Rating; 15A @ 480Vac/28Vdc ...
The action of the switch ensures the SPST-NC ...
Description:
The action of the switch ensures the SPST-NC contacts are forced open even in the event of welding Contact Material: Ag + Ag CdOFaston terminals 6.3 x 0.8mm Plunger, lever and roller lever options Case material: Glass Fibre Reinforced Polyamide (PA 6.6)Dimensions: H15.9mm x W10.1mm x D28mm.
Has two separate simultaneously switching SPDT actions in ...
Description:
Has two separate simultaneously switching SPDT actions in the same housing giving a DPDT switch The two sets of terminals are separated by a barrier strip Connection is by means of screws and cup washers Contact rating; 10A @ 250Vac, 150mA @ 250Vdc.
Available in sealed (IP65) or standard (IP50) versions ...
Description:
Available in sealed (IP65) or standard (IP50) versions Internal earthing point Available with standard plunger button, a roller lever actuator or wobble stick lever (IP65) Roller lever actuator is mounted on a hardened steel bracket allowing horizontal adjustment through 360° and vertical adjustment through 225°Actuator contact parts made of hardened ...