- RS Stock No.:
- 293-5217
- Mfr. Part No.:
- RHN411M
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 293-5217
- Mfr. Part No.:
- RHN411M
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Non-latching Relay
The Schneider Electric RHN series plug-in mount non-latching relay has contact configuration of 4PDT. It is actuated with 220VAC coil voltage and 5A switching current. This instantaneous automotive relay has a pivoting front face and has three functions such as removal latch, dust protection and protection from moving components and stop-locking.
Features and Benefits
Coil power is 4.5W
Coil resistance is 4.356Kohm
Coil to contact isolation is 2.5kV
Self locks onto the base by snap-fitting
Manual control type
Through hole terminal type
Coil resistance is 4.356Kohm
Coil to contact isolation is 2.5kV
Self locks onto the base by snap-fitting
Manual control type
Through hole terminal type
Certifications
CSA certified
IEC
NF C
UL approved
VDE approved
IEC
NF C
UL approved
VDE approved
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V ac |
Contact Configuration | 4PDT |
Switching Current | 5A |
Terminal Type | Through Hole |
Length | 54mm |
Coil Resistance | 4.356 kΩ |
Coil Power | 4.5W |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +40°C |
Isolation Coil To Contact | 2.5kV |
Height | 43mm |
Depth | 33mm |