Omron Power Relay, 48V ac Coil, 6A Switching Current, 4PDT
- RS Stock No.:
- 271-1931
- Mfr. Part No.:
- MY4-GS-R AC48
- Brand:
- Omron
Subtotal (1 unit)*
£9.76
(exc. VAT)
£11.71
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.76 |
*price indicative
- RS Stock No.:
- 271-1931
- Mfr. Part No.:
- MY4-GS-R AC48
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 48V ac | |
| Product Type | Power Relay | |
| Contact Configuration | 4PDT | |
| Series | MY | |
| Terminal Type | Plug-In | |
| Switching Current | 6A | |
| Switching DC Voltage | 220V dc | |
| Switching Power | 3.6VA | |
| Minimum Operating Temperature | -55°C | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 788Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 21.5mm | |
| Standards/Approvals | UL, CQC, CSA, IEC | |
| Coil Power | 900mW | |
| Length | 28mm | |
| Height | 36mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 48V ac | ||
Product Type Power Relay | ||
Contact Configuration 4PDT | ||
Series MY | ||
Terminal Type Plug-In | ||
Switching Current 6A | ||
Switching DC Voltage 220V dc | ||
Switching Power 3.6VA | ||
Minimum Operating Temperature -55°C | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 788Ω | ||
Maximum Operating Temperature 70°C | ||
Width 21.5mm | ||
Standards/Approvals UL, CQC, CSA, IEC | ||
Coil Power 900mW | ||
Length 28mm | ||
Height 36mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
OMRON Power Relay, 14-Pin Connector, 20ms Response Time - MY Series - MY4-GS-R AC48
Get close circuit control in your automated setup with this power relay from OMRON. Its highly conductive silver contacts achieve efficient connections, so you get reliable energy distribution. Controlling multiple circuits at once is a breeze thanks to the component's four-pole design. By reacting to switching signals in just 20ms, it quickly opens and closes its contacts for responsive control with no delay. As the unit slots into a socket (such as 196-6153), you can count on handy plug-in connectivity for speedy system assembly.
Features & Benefits
• Current rating of 6A means it handles substantial loads
• Insulating plastic body cuts user exposure to hazardous voltages
• Solder mounting for straightforward installation
• Mechanical position indicators clearly show contact status during spot checks
• Electrical service life of up to 200,000 cycles to provide long-lasting switching
Applications
• Renewable energy production
• Machining equipment
• Semiconductor manufacturing
What's the difference between a relay and a power relay?
A relay is a component that switches a circuit based on remote switching signals. A power relay like this works in the same way while including features like overcurrent protection and extra insulation, helping to manage challenging electrical loads.
Note
This product is scheduled for discontinuation. Please refer to the attached Discontinuation notice for further details.
Related links
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 6A Switching Current, 4PDT
- Omron Power Relay 240 V ac Coil 4PDT
