- RS Stock No.:
- 260-4452
- Mfr. Part No.:
- P2R-087P
- Brand:
- Omron
175 In stock - FREE next working day delivery available
Added
Price Each
£4.28
(exc. VAT)
£5.14
(inc. VAT)
Units | Per unit |
1 - 4 | £4.28 |
5 - 9 | £4.08 |
10 + | £3.94 |
- RS Stock No.:
- 260-4452
- Mfr. Part No.:
- P2R-087P
- Brand:
- Omron
Technical Reference
Legislation and Compliance
Product Details
Ultra-slim Multifunction Relay Timer - H3RN
Functions - 143, 421, 611, 612 (for explanation of these functions refer to introductory pages in the 'Timers' section).
Ultra slim 13 mm design, for G2R relay socket.
Dimensions W46mm, D13mm, H29 mm.
Creepage and Clearance 1.5 mm; 2.5 mm.
Operating Accuracy +/- 1% FS max
Switching Voltage 250 Vac.
Ultra slim 13 mm design, for G2R relay socket.
Dimensions W46mm, D13mm, H29 mm.
Creepage and Clearance 1.5 mm; 2.5 mm.
Operating Accuracy +/- 1% FS max
Switching Voltage 250 Vac.
Standards
EN61812-1
Approvals
UL recognised component, CSA certified
Specifications
Attribute | Value |
---|---|
Accessory Type | Socket |
For Use With | H3RN Series |
Related links
- Omron Socket For Use With H3CR-A Series H3CR-H Series
- Omron UL Type 4X
- Omron Ethernet Communication Module For Use With Communications
- Omron Cover For Use With H7CN Series
- Omron Socket For Use With H3CR-A Series H3CR-G Series, H3CR-H Series
- Omron K33-CPB
- Omron Flange For Use With H3Y Series
- Omron Flange For Use With H7E Series