Fluke Soft Carrying Case, Dimensions 13.8 x 5.9 x 0.8in, For Use With 120 Series, Fluke Multimeters & Testers

  • RS Stock No. 260-0034
  • Mfr. Part No. C125
  • Brand Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Accessories for Fluke ScopeMeter 123 and 124

342-4594 - SCC120 accessory kit for scopemeter 123
260-0034 - C125 Soft carrying case
260-0028 - Hard carrying case for scopemeter 123
548-8938 - BP120 batt pck, ScopeMeter 123preRev2.0
480-4137 - PM8907 replacement battery charger (UK Plug)
744-2518 - Instrument connector 4mm shielded banana, cable length 1.2m

Fluke Soft Carrying Case for Use with 120 Series

Dust and grime can easily cause extremely costly damage and even reduce multimeters and scopemeters life. Fluke's soft cases are the ideal and most convenient accessories for protection. Designed to be fitted to a work belt, or attached to tool kit bags this case also has a detachable front pocket. Zips are included on both pouches ensuring optimal protection for all 120 series scopemeters or handheld DMM and their accessories.

Features and Benefits:

• Soft protective case
• Detachable front pouch
• Attachment for tool belts

Dimensions 13.8 x 5.9 x 0.8in

Portability and Protection

RS offers a wide range of carrying bags and protective hard and soft case items. Protection for Oscilloscopes, scopemeters, hardware, multimeters and analyzers can be vital in busy environments and we understand the need to prolong life and protect, reducing repair costs.

Specifications
Attribute Value
Accessory Type Soft Carrying Case
For Use With Fluke Multimeters & Testers, 120 Series
Dimensions 13.8 x 5.9 x 0.8in
9 In stock for FREE next working day delivery
Price Each
£ 43.00
(exc. VAT)
£ 51.60
(inc. VAT)
Units
Per unit
1 +
£43.00
Related Products
The PA149 is a large hard-plastic carry case ...
Description:
The PA149 is a large hard-plastic carry case for the PicoScope 4444 differential oscilloscope and its compatible accessories. The base foam layer includes cut-outs for PicoConnect 441 and 442 voltage probes, AC adaptor, D9-BNC adaptor and PicoScope 4444 oscilloscope, while a hinged divider allows bulky items such as current probes ...
The Rhode & Schwarz RTB2000 series digital oscilloscopes ...
Description:
The Rhode & Schwarz RTB2000 series digital oscilloscopes offer the Power of ten: 10-bit ADC, 10 Msample memory and 10.1 inch colour touchscreen. These features ombined with smart operating concepts make the R&S®RTB2000 series the perfect tools for university laboratories, for troubleshooting embedded designs during development and for production and ...
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.HX0031: ...
Description:
HX0030: PROBIX 1/10 probe 250 MHz 1000 V.HX0031: PROBIX BNC adapter.HX0032: PROBIX 50 Ohm adapter.HX0033: PROBIX banana adapter.HX0034: PROBIX probe 10 mA → 80A / 100 KHz.HX0035: PROBIX type K thermocouple adapter.HX0038: carry case.HX0039: Ethernet straight cable.HX0040: Ethernet twisted cable.HX0041: RS232 / CENTRONICS adapter.HX0042: RS232 / SubD 9 point cable.HX0055: ...
Frequency range 150kHz to 1300MHz (PSA1301T); 1MHz to ...
Description:
Frequency range 150kHz to 1300MHz (PSA1301T); 1MHz to 2700MHz (PSA2701T)Full colour TFT screen, 480 x 320 pixelsHighly compact handheld format weighing less than 500 gramsIntegrated tilt stand for bench top useFully adjustable centre frequency and span in 1kHz stepsChoice of centre plus span or start plus stop settingZero span mode ...