- RS Stock No.:
- 259-6654
- Mfr. Part No.:
- 6742-0038
- Brand:
- Herga
75 In stock - FREE next working day delivery available
Added
Price Each
£46.70
(exc. VAT)
£56.04
(inc. VAT)
Units | Per unit |
1 + | £46.70 |
- RS Stock No.:
- 259-6654
- Mfr. Part No.:
- 6742-0038
- Brand:
- Herga
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Medium Pressure
Ratings: from 3 to 55psi
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included
Nylon 12 housing, neoprene diaphragm, stainless steel spring
Fully adjustable throughout their range
Suitable for use in many industrial applications
Brass connector included
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 207mbar |
Maximum Pressure Reading | 380mbar |
Output Type | Relay |
Electrical Connection | Spade Terminal |
Supply Voltage | 250 V ac |
Housing Material | Nylon |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Related links
- Herga Pressure Sensor 2.75bar Max Differential Reading
- Herga Pressure Sensor 0.25psi Max, Relay Output
- Herga Pressure Sensor 16bar Max Differential Reading
- Herga Pressure Sensor 30psi Max, Relay Output
- Herga Pressure Sensor 0.5bar Max Differential Reading
- Herga Pressure Sensor 1.24bar Max, Relay Output
- Herga Pressure Sensor 62mbar Max, Relay Output
- Herga Pressure Sensor 0.125bar Max Differential Reading