Arcolectric Single Pole Double Throw (SPDT), On-Off-On Rocker Switch Panel Mount

  • RS Stock No. 259-6604
  • Mfr. Part No. H8620VBAAA
  • Brand Arcolectric
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TN
Product Details

Curved Rocker Switches

The single throw types have 3mm contact separation
Electrical life: >104 operations at full load
Maximum operating temperature: +90°C
Connection is by 4.8´0.8mm blade terminals
Dimensions: H21, W15 (SP), W24 (DP), depth behind panel 12.5 (19.9 with terminals), max. panel thickness 3 mm

Note

Stk no 318-064 features red illumination, stk no. 318-070 features green illumination.

Approvals

ENEC, UL, CSA

Approvals

ENEC, UL recognised component, CSA certified

Specifications
Attribute Value
Contact Configuration Single Pole Double Throw (SPDT)
Switch Operation On-Off-On
Panel Cut Out Width 12.9mm
Panel Cut Out Height 19.4mm
Contact Current Rating 16 A @ 250 V ac
Mounting Type Panel Mount
Terminal Type Quick Connect
Panel Cut Out Size 19.4 x 12.9mm
371 In stock for FREE next working day delivery
Price Each
£ 2.95
(exc. VAT)
£ 3.54
(inc. VAT)
Units
Per unit
1 - 49
£2.95
50 - 99
£2.51
100 - 249
£2.21
250 +
£1.56
Related Products
From Carling Technologies, the Contura V series of ...
Description:
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches ...
From Carling Technologies, the Contura V series of ...
Description:
From Carling Technologies, the Contura V series of sealed rocker switches designed for panel mounting. The IP65/68 waterproof switches are robustly constructed from toughened engineering materials providing complete protection from dust, extended spray and submersion. Contura V switches are recognized to UL1500 – Ignition Protection for Marine Products. These switches ...