Nuvotem Talema 115V ac, 230V ac, 2 x 55V ac Toroidal Transformer, 300VA 2 Output

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Open Style with Leads, 115/230Vac Primary 15VA to 1000VA

High quality open style toroidal transformers with twin 115Vac 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation. Twin secondary windings may be connected in series or parallel or used independently.

Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Supplied with mounting kit
100% electrical and flash tested

Approvals

UL506, EN61558

Supplied with

Full mounting kit

//media.rs-online.com/t_line/L257488-01.gif
//media.rs-online.com/t_line/LF257488-99.gif

Approvals

VDE 0551; VDE 0550; UL 506

Standards

EN61558; EN60950; EN60065; BS415

Warning

  • Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Specifications
Attribute Value
Primary Voltage Rating 115V ac, 230V ac
Secondary Voltage Rating 2 x 55V ac
Power Rating 300VA
Number of Outputs 2
Secondary Current 2.727A
Height 58mm
Weight 2.3kg
Diameter 115mm
Dimensions 115 (Dia.) x 58mm
Minimum Operating Frequency 50Hz
Maximum Operating Frequency 60Hz
Termination Type Leads
Maximum Temperature +40°C
45 In stock - FREE next working day delivery available
Price Each
£ 75.53
(exc. VAT)
£ 90.64
(inc. VAT)
Units
Per unit
1 - 24
£75.53
25 +
£48.83
Related Products
Compound-wound, with seal between first / second winding. ...
Description:
Compound-wound, with seal between first / second winding.
These heating elements are extremely energy efficient converting ...
Description:
These heating elements are extremely energy efficient converting 96% of the input power to heat with a maximum temperature of 700ºC. 5000 - 10,000 hours working life Available in two sizes and with or without integral type K thermocouple for monitoring and control Heating wire embedded into concave shaped heater ...
From Sollatek, the Voltright SVS range of voltage ...
Description:
From Sollatek, the Voltright SVS range of voltage stabilisers protects electrical equipment by monitoring the mains voltage and stabilising any rises or drops, ensuring a constant voltage and suppressing any surges or spikes. The SVS series accommodates voltage fluctuations across a very wide range, and maintains an output voltage that ...
Twin socket RCD circuit breaker simply replaces an ...
Description:
Twin socket RCD circuit breaker simply replaces an existing twin socket providing two protected switched socket outlets. The contacts break when power supply is temporarily lost. Provides two protected switched socket outlets for convenience and extra safety Protects appliances from possible fire hazard Manual reset Extra fast action – trips ...