- RS Stock No.:
- 256-802
- Mfr. Part No.:
- BE-8821
- Brand:
- Bahco
- RS Stock No.:
- 256-802
- Mfr. Part No.:
- BE-8821
- Brand:
- Bahco
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- Bahco Torx Screwdriver 100 mm Blade 222 mm Overall
- Bahco Pozidriv Screwdriver 60 mm Blade, 182 mm Overall
- Bahco Pozidriv Screwdriver 25 mm Blade, 83 mm Overall
- Bahco Tamperproof Torx Standard Screwdriver T30 Tip
- Bahco Pozidriv Screwdriver 200 mm Blade, 361 mm Overall
- Bahco Slotted Screwdriver 75 mm Blade, 197 mm Overall
- Bahco Phillips Screwdriver 60 mm Blade, 182 mm Overall
- Bahco Torx Screwdriver 75 mm Blade, 197 mm Overall