Rose Aluminium Standard, Die Cast Aluminium Enclosure, IP66, 58 x 64 x 34mm Orange Lloyds Register, Maritime Register,

  • RS Stock No. 251-8777
  • Mfr. Part No. 01060603.8
  • Brand Rose
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Die-Cast Aluminium Standard Painted IP 66 General Purpose Enclosure.

The Rose Aluminium, Standard range, is extremely hard wearing, excellent for various industrial applications. The general purpose enclosures are versatile, being rust resistant and can be obtained with a higher level of ingress protection than plastic enclosures. Aluminium has good electrical properties that make it the preferred enclosure for use in electronic components and housings. The enclosure is made of Aluminium die-cast plus is available in arrange of colours. This general purpose enclosure solution provides everyday protection both indoors and outdoors.

Features and Benefits.

• Die-Cast aluminium enclosure DIN EN 1706, EN AC-ALSi 12 (Fe). • Painted.
• Suitable for demanding environments
• Corrosion and rust resistant
• IP66 Rated (EN 60529).
• Fixing Options for DIN Rails and Mounting Plates.
• UL 508 Certified.
• Impact resistant 7 Joule EN 60079-0.
• Various colours available (blue, green, orange, red, yellow).
• Various sizes available.

Temperature Ranges.

PU – Polyurethane seal -40°C to +90°. CR – Chloroprene seal -40°C to +100°.
VMQ – Silicone seal -60°C to +130°C.

Models and Colours Available.

• Stock number 2518856, Green (RAL 6011). • Stock number 2518727, Red (RAL 3000).
• Stock number 2518733, Green (RAL 6011).
• Stock number 2518749, Blue (RAL 5009).
• Stock number 2518755, Yellow (RAL 1021).
• Stock number 2518777, Orange (RAL 2004).
• Stock number 2518783, Red (RAL 3000).
• Stock number 2518799, Green (RAL 6011).
• Stock number 2518806, Blue (RAL 5009).
• Stock number 2518812, Yellow 9RAL 1021).
• Stock number 2518834, Orange (RAL 2004).
• Stock number 2518840, Red (RAL 3000).
• Stock number 2518862, Blue (RAL 5009).
• Stock number 2518884, Orange (RAL 2004).

Typical Applications.

• Cable/Wire Management. • Traffic Control.
• IT/Server.
• Solar Power Batteries.
• Food and Beverage Industry.
• Telecommunication Industry.
• Terminals.
• Button Switching Elements.
• Electronic Modules (PCBs).
• Mechanical Engineering & Automation Technology.

(IP) Ingress Protection and what it means.

The first number is the protection from solids. The second number is the protection from liquids.

IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.

FAQ's.

Can the enclosure be used outside?

Being IP66 rated this enclosure is fully dust, waterproof/weatherproof.

Enclosure Certificates.

Lloyds Register, Maritime Register, UL 508, E66473.

Standards

DIN EN 1706, EN AC-ALSi 12 (Fe), IP66 EN 60529, EN 60079-0.

Specifications
Attribute Value
Body Material Die Cast Aluminium
Range Aluminium
External Length 58 mm
External Height 34 mm
External Width 64 mm
External Dimensions 58 x 64 x 34mm
IP Rating IP66
Colour Orange
Lid Colour Orange
Flanged No
Shielded No
Series Aluminium Standard
Hazardous Area Certification Lloyds Register, Maritime Register, UL 508
Weight 140g
Gasket Material Polyurethane
10 In stock for FREE next working day delivery
Price Each
£ 12.83
(exc. VAT)
£ 15.40
(inc. VAT)
Units
Per unit
1 - 9
£12.83
10 - 14
£12.18
15 +
£11.80