ROHM 2SA1952TLQ PNP Transistor, 5 A, 60 V, 3-Pin SC-63

  • RS Stock No. 246-1968
  • Mfr. Part No. 2SA1952TLQ
  • Brand ROHM
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PNP Power Transistors, ROHM

Bipolar Transistors, ROHM Semiconductor

Specifications
Attribute Value
Transistor Type PNP
Maximum DC Collector Current 5 A
Maximum Collector Emitter Voltage 60 V
Package Type SC-63
Mounting Type Surface Mount
Maximum Power Dissipation 1 W
Minimum DC Current Gain 40
Transistor Configuration Single
Maximum Collector Base Voltage 100 V
Maximum Emitter Base Voltage 5 V
Maximum Operating Frequency 80 MHz
Pin Count 3
Number of Elements per Chip 1
Maximum Collector Emitter Saturation Voltage 0.5 V
Width 5.5mm
Dimensions 2.3 x 6.5 x 5.5mm
Length 6.5mm
Maximum Operating Temperature +150 °C
Maximum Base Emitter Saturation Voltage 1.5 V
Height 2.3mm
2218 In stock - FREE next working day delivery available
Price Each
£ 1.07
(exc. VAT)
£ 1.28
(inc. VAT)
Units
Per unit
1 - 9
£1.07
10 +
£0.98
Related Products
Bipolar Junction Transistors (BJT) broad range provides complete ...
Description:
Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.
Low VCEsat (BISS) power transistors single, Meeting the ...
Description:
Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge. High thermal power dissipation ...
60 V, 3 A PNP low VCEsat (BISS) ...
Description:
60 V, 3 A PNP low VCEsat (BISS) transistor, PNP low VCEsat Breakthrough In Small Signal (BISS) transistor in a medium power SOT223 (SC-73) Surface-Mounted Device (SMD) plastic package. NPN complement: PBSS4360Z. Low collector-emitter saturation voltage VCEsat High collector current capability IC and ICMHigh energy efficiency due to less heat ...
2SA2088U3 is the high speed switching transistor for ...
Description:
2SA2088U3 is the high speed switching transistor for small signal low frequency amplifier, high speed switching. High speed switching. (Tf:Typ.:60ns at IC=-500m A)Low saturation voltage, typically (Typ.:-150mV at IC=-100mA, IB=-10m A)Strong discharge power for inductive load and capacitance load.Complements the 2SC5876U3.