• RS Stock No. 238-9692
  • Brand RS Pro
  • Mfr. Part No. 719RE140
RS Pro
RS Pro DC Motor, 1.21 W, 1.5 → 3 V dc, 10.4 gcm, 11300 rpm, 2mm Shaft Diameter
Product Details

Model Motors

Motors available in a selection of speeds, input voltages and output torques
Ideal for development and education projects, demo rigs, test rigs and simple or low cost movement or placement applications

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Supply Voltage1.5 → 3 V dc
Power Rating1.21 W
Output Speed11300 rpm
Shaft Diameter2mm
Maximum Output Torque10.4 gcm
Length38mm
Dimensions21 (Dia.) x 38 mm
Current Rating960 mA
Core ConstructionIron Core
Select all
Customer reviews

Add a review - Log In

259 In stock for FREE next working day delivery
£1.60
Price Each
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 238-9692
    Description RS Pro DC Motor, 1.21 W, 1.5 → 3 V dc, 10.4 gcm, 11300 rpm, 2mm Shaft Diameter
    Manufacturer/Brand: RS Pro
    Mfr. Part No. 719RE140
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products
Related Products
Motors can be connected to our range of ...
Description:
Motors can be connected to our range of ovoid, spur or planetary gearboxes to increase output torque and lower speed. Low mechanical inertia. Low electrical and iron losses. Negligible cogging. Lack of any preferred armature position. Precious metal alloy brush ...
An ironcore skew wound, graphite brushed motor which ...
Description:
An ironcore skew wound, graphite brushed motor which can be used with either the GPP22 planetary gearhead or the GS38 spur gearheadA mounting kit is supplied with the gearhead. Suitable for motion, movement or positioning applications, where the user can ...
No cogging torque. Smooth position and speed control. ...
Description:
No cogging torque. Smooth position and speed control. High efficiency. Low Noise. High torque. Low weight. Very low rotor inertia. Dynamic start-stop operation. Low torque ripple and EMI. Faulhaber DC Micromotors with high power, best dynamic performance and small sizes. ...
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201