- RS Stock No.:
- 235-0228
- Mfr. Part No.:
- TX221
- Brand:
- Brother
Available to back order for despatch 07/05/2024
Added
Price Each
£39.69
(exc. VAT)
£47.63
(inc. VAT)
Units | Per unit |
1 + | £39.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-0228
- Mfr. Part No.:
- TX221
- Brand:
- Brother
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Original Brother TX series Tape Cartridges
Labelling is made easy with the genuine Brother TX series label printer tapes. TX series laminated tapes come in various sizes and colours. They are perfect for everyday indoor and outdoor home and office labeling needs.
Features and Benefits
Genuine, high-quality Brother label Tapes
Available in various sizes and colours
Perfect for everyday indoor and outdoor use
Specifications
Attribute | Value |
---|---|
Tape Width | 9 mm |
Works With Printer Models | PC, P-Touch 7000, P-Touch 8000 |
Background Colour | White |
Print Colour | Black |
Laminated | Yes |
Tape Length | 15 m |
Label Quantity | 1 Roll |
Related links
- Brother White on Black Label Printer Tape 9 mm Width
- Brother Black on Yellow Label Printer Tape 18 mm Width
- Brother Black on Red Label Printer Tape 9 mm Width
- Brother Red on White Label Printer Tape 9 mm Width
- Brother Blue on White Label Printer Tape 9 mm Width
- Brother Black on Blue Label Printer Tape 9 mm Width
- Brother Black on Clear Label Printer Tape 9 mm Width
- Brother Black on Yellow Label Printer Tape 9 mm Width