- RS Stock No.:
- 235-0054
- Mfr. Part No.:
- TZe-315
- Brand:
- Brother
15 In stock - FREE next working day delivery available
3 available from Europe for delivery within 1 working day(s).
Added
Price Each
£22.14
(exc. VAT)
£26.57
(inc. VAT)
Units | Per unit |
1 + | £22.14 |
- RS Stock No.:
- 235-0054
- Mfr. Part No.:
- TZe-315
- Brand:
- Brother
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TZe Bands (Laminated) for P-Touch Labelling Devices
Coloured tape for P-touch labelling devices
Laminated
Length: 8 m (only 5 m for 24 mm signal colours)
Laminated
Length: 8 m (only 5 m for 24 mm signal colours)
Specifications
Attribute | Value |
---|---|
Tape Width | 6 mm |
Works With Printer Models | E 550 W VP, H 100 LB, H 100 R, H 101 GB, H 105, H 105 WB, H 107 B, H 200, P-Touch 1000, P-Touch 1005 BTS, P-Touch 1005 Series, P-Touch 1010, P-Touch 1200, P-Touch 1250, P-Touch 1280, P-Touch 18 R, P-Touch 1850, P-Touch 200, P-Touch 210 E, P-Touch 300, P-Touch 340 C, P-Touch 550, P-Touch 900, P-Touch 900 F |
Background Colour | Black |
Print Colour | White |
Laminated | Yes |
Tape Length | 8 m |
Label Quantity | 1 Roll |