TE Connectivity Tie Cable Marker

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Tie-on Cable Markers CM-SCE Series

Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.

Features and Benefits

Flame retardant
Solvent, fluid, abrasion and lubricant resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using dot matrix technology

//media.rs-online.com/t_line/L233240-01.gif
Specifications
Attribute Value
Affixing Method Tie
Minimum Cable Diameter 12.5mm
Quantity 250
Material Polyolefin
Minimum Operating Temperature -55°C
Maximum Operating Temperature +135°C
Resistant To Abrasion, Flame, Fluid, Lubricants, Mechanical Abuses
Operating Temperature Range -55 → +135 °C
Priced to Clear Yes
Available to back order for despatch when stock is available
Price 1 Box of 250
£ 178.26
(exc. VAT)
£ 213.91
(inc. VAT)
Box(es)
Per Box
Per unit*
1 +
£178.26
£0.713
*price indicative
Related Products
Permanent marker protection ensured by polyester film.Meets the ...
Description:
Permanent marker protection ensured by polyester film.Meets the need for halogen-free products that are increasingly required for mass transport applications and in halogen-free cables.Excellent fire retardant properties and minimal fume emission. Easy label application without bubbles or folding.Ideal for use with TLS, IDXPERT and ID PAL printers.Service life: 10 → ...
Refill rolls that are intended for use with ...
Description:
Refill rolls that are intended for use with the 3M Scotch Code tape dispenser. These rolls of self-adhesive marker tape are available with a legend of 0 to 9 numerals and a range of letters. The marker tape is easy to use, simply pull out and cut to desired length ...
White nylon marker plates in six different sizes. ...
Description:
White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking ...
The TIPTAG HF is designed for identifying large ...
Description:
The TIPTAG HF is designed for identifying large wire and cable bundles in electronics and general cabling environments. They are also suitable for retrofit purposes. These cable identification tags are secured to cables and harness assemblies using cable ties up to a maximum width of 4.6 mm (T50R). Identification tags ...