- RS Stock No.:
- 231-5663
- Mfr. Part No.:
- AIB62024.OP/B/RD
- Brand:
- BNL
183 In stock - FREE next working day delivery available
30 available from Europe for delivery within 1 working day(s).
Added
Price Each
£29.34
(exc. VAT)
£35.21
(inc. VAT)
Units | Per unit |
1 - 4 | £29.34 |
5 - 9 | £28.17 |
10 - 24 | £27.58 |
25 + | £26.99 |
- RS Stock No.:
- 231-5663
- Mfr. Part No.:
- AIB62024.OP/B/RD
- Brand:
- BNL
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Heavy Duty Pulley
Contains Carbon Steel ball bearings and bore reduction bush
Single & Double Row Bearing
Acetal pulleys offer long term wear performance and excellent dimensional stability when subjected to load, temperature and most fluids. Working temperature range: -40°C to +100°C. Balls are either Carbon Steel or Stainless Steel; the latter is more suited to wet applications as it is non-corrosive.
Specifications
Attribute | Value |
---|---|
Bore | 0.375in |
Overall Diameter | 4in |
Number of Grooves | 1 |
Material | Acetal |
Related links
- Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels...
- OPTIBELT Timing Belt Pulley 84 Tooth
- INA Pulley, Steel
- OPTIBELT Timing Belt Pulley 24 Tooth
- BNL Pulley Stainless Steel
- RS PRO Pulley Steel
- OPTIBELT Timing Belt Pulley 36 Tooth
- Brady B-427 Self-laminating Vinyl Red/Transparent Cable Labels...