3M 453-09-20P03 Ammonia, Gas, Particulates, Solvents, Sulphur Dioxide Filter for use with 3M Crusader Respirator
- RS Stock No.:
- 230-0201
- Mfr. Part No.:
- 453-09-20P03
- Brand:
- 3M
Discontinued product
- RS Stock No.:
- 230-0201
- Mfr. Part No.:
- 453-09-20P03
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CA
Product Details
Crusader Filter Canisters
The 3M™ DIN Thread Filter Canister 6000 Series is designed for use with the 6000 DIN series of full face masks. They provide the user with a high protection from a wide range of contaminated environments.
Features and Benefits
Provide Protection Factors up to 100 against mechanically and thermally generated particulates
Protects against Multi Gas/Vapour and Particulates
100% tested for filtration efficiency and pressure drop during production
Protects against Multi Gas/Vapour and Particulates
100% tested for filtration efficiency and pressure drop during production
Specifications
Canister Filter diameter - 109 mm
Casing constructed from Black Noryl Resin
5 Year shelf life
Filter Weight - 408 g
Casing constructed from Black Noryl Resin
5 Year shelf life
Filter Weight - 408 g
Applications
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Filtered respirator facemasks are essential PPE for environments where particle ingress can be potentially hazardous to your health, such as gas, vapours or dust. They are often more suitable for heavy-duty tasks than disposable facemasks. Replaceable respirator particulate filters are graded in different ways to indicate their suitability for different applications, such as;
A- Organic vapours with a boiling point more than 65°C
B- Inorganic vapours
E- Acid gases
K- Ammonia and ammonia derivatives
AX- Organic vapours with a boiling point less than 65°C
Half-mask or full-mask respirators?
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Depending on the health and safety requirements of your workplace or the demands of your application, you may need to choose between a half mask or full mask respiratory. Half mask respirators cover only the nose and mouth, while full masks cover the entire face. While both masks may have the same grade of filter, a full face mask has the benefit of sealing around the whole face, creating a more secure seal. Full face masks also have the advantage of protecting the eyes from vapours or splashing. As such, the full face mask option is often a better choice for potentially more hazardous conditions.
However, a half-mask might be a more cost-effective option if extra protection isn't needed, or might be more suitable for use in combination with specialized headgear.
Correct use of respirators
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
When it comes to respiratory protection, the correct fitting and testing of your respirator is just as important as selecting the correct respiratory protective equipment for your working conditions. Be sure to follow all pertinent instructions and that health and safety best practice is adhered to at all times. Always be sure to use the correct filters for your environment, and make sure the replacement filters are changed as regularly as is recommended.
Standards
EN 141, EN 143, DIN 3161 Gas Filter prEN 141, CE0086
Specifications
Attribute | Value |
---|---|
Filter Type | Ammonia, Gas, Particulates, Solvents, Sulphur Dioxide |
For Use With | 3M Crusader Respirator |
- RS Stock No.:
- 230-0201
- Mfr. Part No.:
- 453-09-20P03
- Brand:
- 3M