Parvalux, 200 → 220 V, 24 Nm, Shunt Brushed DC Geared Motor, Output Speed 20 rpm

  • RS Stock No. 224-7201
  • Mfr. Part No. SD11-0172/CONT
  • Brand Parvalux
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

SD11 Motor & LWS Gearbox Combination

Shunt Worm Motor and Worm/Multispur Gearbox

DC Shunt Wound Motor & Worm/ Multispur Reduction Gearbox Combinations. All motors in this range are 220Vdc

Specifications
Attribute Value
Output Speed 20 rpm
Supply Voltage 200 → 220 V
Maximum Output Torque 24 Nm
DC Motor Type Shunt Brushed
Shaft Diameter 15mm
Length 269mm
Width 112mm
Depth 134mm
Dimensions 269 x 112 x 134 mm
Discontinued product