Nuvotem Talema 230V ac, 2 x 30V ac Toroidal Transformer, 225VA 2 Output

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Standards

UL94-V0

//media.rs-online.com/t_line/L223845-01.gif

Approvals

VDE 0551; VDE 0550

Standards

EN61558; EN60950; EN60065; BS415

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Warning

  • Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Specifications
Attribute Value
Primary Voltage Rating 230V ac
Secondary Voltage Rating 2 x 30V ac
Power Rating 225VA
Number of Outputs 2
Secondary Current 3.75A
Height 52mm
Weight 1.9kg
Diameter 126mm
Dimensions 126 (Dia.) x 52mm
Minimum Operating Frequency 48Hz
Maximum Operating Frequency 60Hz
Termination Type Leads
Fixing Hole Diameter M6
Maximum Temperature +40°C
Discontinued product