• RS Stock No. 223-8730
  • Brand Nuvotem Talema
  • Mfr. Part No. 0120P1-2-018K
Nuvotem Talema
2 Output Toroidal Transformer, 120VA, 2 x 18V ac
Image representative of range
Product Details

Encapsulated with Leads 230Vac Primary Transformers

High quality encapsulated toroidal transformers with a single 230Vac 50/60Hz primary winding. Twin secondary windings may be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.

Fixing bolt not included
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Extremely low level of radiated magnetic field
Very low induced noise (hum)
Very low iron loss
Double insulated primary leads
Low surface temperature
100% electrical and flash tested
High quality manufacturing and testing in accordance to EN61558, EN60950, EN60065, VDE0551, VDE0550 and BS415

Leads PVC insulated 150mm long, 10mm stripped and tinned
Secondary voltage tolerance <1% at nominal input and full load
Maximum ambient operating temperature + 40°C
UL recognised for insulation Class A (105°C)
EN61558 Approved to insulation Class E (120°C)
Case material UL94-V0, Nylon 6·6

Standards

UL94-V0

//media.rs-online.com/t_line/L223845-01.gif

Approvals

VDE 0551; VDE 0550

Standards

EN61558; EN60950; EN60065; BS415

Toroidal Encapsulated 230Vac Primary 15VA to 500VA

Warning
  • Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
Primary Voltage Rating230V ac
Secondary Voltage Rating2 x 18V ac
Power Rating120VA
Number of Outputs2
Secondary Current3.33A
Height52.1mm
Weight1.5kg
Diameter104.2mm
Dimensions104.2 (Dia.) x 52.1mm
Fixing Hole DiameterM6
Select all
Customer reviews

Add a review - Log In

Discontinued product
Alternative
2 Output Toroidal Transformer, 120VA, 2 x 18V ac
Compare alternative
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 223-8730
    Description 2 Output Toroidal Transformer, 120VA, 2 x 18V ac
    Manufacturer/Brand: Nuvotem Talema
    Mfr. Part No. 0120P1-2-018K
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 17, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for 2 Output Toroidal Transformer, 120VA, 2 x 18V ac

Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201